Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-746
- Mfr. Part No.:
- 6FX8002-8QN21-1AC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP19,540.05
(exc. VAT)
PHP21,884.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,540.05 |
*price indicative
- RS Stock No.:
- 676-746
- Mfr. Part No.:
- 6FX8002-8QN21-1AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a versatile and robust cable solution designed for seamless electrical connectivity in dynamic applications. Engineered with a unique combination of 4x2.5mm², 4x0.2mm², and 2x1.5C copper cores, this cable ensures reliable signal and power transmission with impressive test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors. Ideal for both fixed and dynamic installations, it features a maximum bending radius of 39.9 mm and tensile stress capabilities of up to 50 N/mm², making it suitable for harsh environments. With an adjustable temperature operational range from -20 °C to 80 °C, the motion connect 800PLUS maintains performance under varied conditions, ensuring consistency and longevity in demanding use cases.
Tested for high voltage integrity with 1.5 kV for power and 0.5 kV for signal conductors
Constructed with multiple core types to support various application needs
Featuring a unique design that accommodates both flexible and fixed installations
Maximum cable outer diameter of 13.6 mm for optimal compatibility
Capable of withstanding significant bending and tensile stress for enhanced durability
Tested for an extensive lifespan rated for up to 10 million bends
Ambient temperature compatibility ensures reliability across a wide temperature range
Constructed with environmentally friendly materials ensuring compliance with fire safety standards
Sealed wire ends with ferrules for secure connections to converters improving installation efficiency
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
