Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-323
- Mfr. Part No.:
- 6FX8002-8QN08-1AC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,662.49
(exc. VAT)
PHP14,181.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,662.49 |
*price indicative
- RS Stock No.:
- 676-323
- Mfr. Part No.:
- 6FX8002-8QN08-1AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered to facilitate seamless connections in demanding environments, ensuring superior performance through its robust design and Advanced electrical specifications. This cable assembly features multiple conductors, providing versatile connectivity options tailored for both motor and converter applications. With a test voltage rating of 1.5 kV for power conductors and 0.5 kV for signal conductors, it offers exceptional safety and reliability. The Durable PUR sheath, characterised by its Orange RAL 2003 colour, delivers resilience against environmental factors, including oil and temperature fluctuations, making it Ideal for both static and dynamic installations.
Designed with multiple cores for enhanced flexibility in various applications
Test voltage ratings of 1.5 kV for power conductors ensure high safety standards
Maximum cable outer diameter of 10.5 mm for efficient installation
Capable of withstanding ambient temperatures from -20°C to 80°C suitable for diverse environments
Constructed from a fire-resistant material per EN 60332 ensuring safety during operation
Dynamic deployment capabilities allow for up to 10000000 bends perfect for moving applications
Oil resistance per EN 60811-2-1 enhances longevity in industrial settings
Pre-assembled OCC signal connectors simplify setup reducing installation time
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
