Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-717
- Mfr. Part No.:
- 6FX8002-8QE21-1CA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP71,909.38
(exc. VAT)
PHP80,538.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,909.38 |
*price indicative
- RS Stock No.:
- 676-717
- Mfr. Part No.:
- 6FX8002-8QE21-1CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-quality, versatile connection cable designed for efficient and reliable performance in various industrial applications. Offering an array of cores with different cross-sections, it is specifically engineered to accommodate both power and signal transmission needs. With robust insulation materials that resist fire and oil, alongside a flexible construction suitable for dynamic deployment, this cable ensures durability and safety in diverse operational conditions. Its compatibility with both fixed and moving installations makes it an Ideal choice for modern manufacturing environments. This product combines technical excellence with user-friendly features to enhance connectivity and operational efficiency.
Comprises 4x2.5 + 4x0.2 + 2x1.5 cores for comprehensive connectivity
Rated for up to 600 V/1000 V and features test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors
Designed with a maximum cable outer diameter of 13.6 mm facilitating installation in tight spaces
Ensures a smallest bending radius of 39.9 mm for fixed installations allowing for flexible usage
Boasts a tensile stress capacity of 50 N/mm² for fixed installations ensuring durability under load
Provides excellent performance in a temperature range of -20 to 80 °C suitable for various application settings
Features PUR DESINA colour Orange for excellent visibility and safety in industrial environments
Flame resistant according to EN 60332-1-1 to 1-3 enhancing safety in the event of fire
Oil resistance verified to EN 60811-2-1 ensuring longevity in harsh conditions
Suitable for both static and dynamic deployments with a maximum of 10000000 bends
Related links
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
