Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-711
- Mfr. Part No.:
- 6FX8002-8QE21-1BF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP73,101.94
(exc. VAT)
PHP81,874.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,101.94 |
*price indicative
- RS Stock No.:
- 676-711
- Mfr. Part No.:
- 6FX8002-8QE21-1BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed for robust industrial applications. This versatile cable features a combination of 4x2.5 mm², 4x0.2 mm², and 2x1.5C cores, making it suitable for both power and signal conductivity. With a rated voltage of 600/1000 V according to EN 50395, it withstands demanding conditions, including a test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors. Engineered for dynamic environments, it maintains optimal performance at temperatures ranging from -20°C to 80°C, while its PUR sheath offers flame and oil resistance, ensuring longevity in various applications. Designed for frequent movement, the cable boasts an impressive maximum traversing velocity of 300 m/min and a tensile load capacity for moving installations.
Designed for both fixed and dynamic installations with a smallest bending radius of 39.9 mm and 99.8 mm respectively
Supports high acceleration of up to 50 m/s² catering to demanding operational needs
Suitable for temperatures ranging from -20°C to 80°C during operation and storage ensuring reliability in varied environments
Constructed with a PUR sheath that is flame-resistant and oil-resistant providing enhanced durability
Capable of withstanding a maximum tensile load of 20 N/mm² making it Ideal for high-stress applications
Integrates a SPEED-CONNECT coupling for easy connection on the converter side enhancing user convenience
Offers verification of suitability for the USA and Canada ensuring compliance with international standards
Related links
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
