Siemens Cable 800PLUS Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP66,664.27

(exc. VAT)

PHP74,663.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,664.27

*price indicative

RS Stock No.:
676-709
Mfr. Part No.:
6FX8002-8QE21-1BD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is engineered for optimal performance in demanding industrial environments. This Durable connection solution ensures a seamless Interface between motors and converters, tailored to withstand rigorous conditions. With a robust design, it accommodates significant mechanical stresses while maintaining electrical integrity. The motion connect 800PLUS excels in applications requiring reliable data transmission and power delivery, supporting flexible installations and fixed mounting. Its Advanced materials and construction promote resilience against temperature fluctuations and mechanical strain, making it an Ideal choice for enhancing operational efficiency in automation systems.

Four core design with a combination of rated voltages ensures adaptability across various applications

Test voltage compatibility for both power and signal conductors enhances safety and reliability

Features a unique braking lead type providing additional functionality

Compatible with M23 connector size facilitating straightforward installation

Flexible cable environment supports dynamic bending radii up to 99.8 mm accommodating movement demands

Designed for high tensile loads and exceptional endurance against torsional stress

Robust PUR sheath offers excellent oil resistance and flame retardancy ensuring longevity

Wide operational temperature range allows for diverse deployment scenarios from -20 to 80°C

Meets rigorous industry standards for safety and compatibility including UL and CSA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy