Siemens Cable 800PLUS Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP30,938.99

(exc. VAT)

PHP34,651.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,938.99

*price indicative

RS Stock No.:
676-290
Mfr. Part No.:
6FX8002-8QE04-1BD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension delivers reliable connectivity solutions for industrial applications. Engineered for robust performance, this product features a flexible design adaptable to various environments, making it Ideal for both static and dynamic cable deployments. With its extensive electrical and mechanical specifications, this cable ensures secure connections and efficient transmission of power and signals. Its Advanced materials provide enhanced durability, including resistance to temperature fluctuations and oil, ensuring longevity in demanding conditions. The multiple core configuration supports versatile integration, accommodating complex machinery needs with ease. This high-quality cable is essential in optimizing the performance of your automation systems while maintaining safety and compliance with industry standards.

Comprises a versatile core configuration of 4x0.38 + 4x0.2 + 2x0.38C C for maximum connectivity

Rated for test voltages up to 1.5 kV for power conductors and 0.5 kV for signal conductors ensuring safe transmission

Constructed with a PUR sheath providing excellent resistance to oils flames and environmental wear

Supports a cable outer diameter of 9.7 mm while maintaining flexibility for easy installation in various settings

Designed to endure high dynamic loads with a maximum tensile load of 20 N/mm² facilitating reliable movement

Able to withstand ambient temperatures ranging from -20 °C to 80 °C ensuring performance in extreme conditions

Features a smallest bending radius for flexible installation at 38 mm safeguarding cable integrity during operation

Complies with stringent industry standards including UL 758 and CSA-C22.2-N.210.2-M90 providing assurance of quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy