Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP35,694.86

(exc. VAT)

PHP39,978.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,694.86

*price indicative

RS Stock No.:
676-261
Mfr. Part No.:
6FX5002-8QN11-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is an Advanced cabling solution designed to ensure high-performance connectivity in dynamic applications. Engineered for robustness, it features a combination of four power conductors and multiple signal conductors, enabling seamless transmission in a variety of environments. With a rated voltage of 600 V/1000 V, the motion connect 500 ensures reliable operation under demanding conditions. Its Durable design includes a PVC sheath, ensuring resilience against environmental factors while maintaining flame resistance in accordance with EN standards. The meticulously crafted assembly accommodates fixed installations as well as flexible deployments, ensuring operational efficacy in industrial settings.

Features a 15 m cable length for versatile installation options

Constructed with multiple cores enhancing data transmission capabilities

Includes connectors compatible with high speed applications for seamless integration

Dynamic deployment flexibility allows a maximum of 100000 bends Ideal for moving applications

Complies with UL and CSA standards for suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy