Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP25,853.95

(exc. VAT)

PHP28,956.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,853.95

*price indicative

RS Stock No.:
676-258
Mfr. Part No.:
6FX5002-8QN11-1AJ0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a highly versatile connection cable, specifically designed to facilitate seamless integration for various industrial applications. With a robust construction featuring a combination of power and signal conductors, this cable ensures reliable performance in both static and dynamic settings. It supports substantial mechanical loads and demonstrates exceptional flexibility, making it Ideal for applications involving frequent movement. Built to endure extreme ambient temperatures and environmental conditions, this connection cable is a dependable choice for professionals seeking durability and efficiency in their systems.

Four cores with varying cross sections provide flexible connectivity options

Rated for voltage up to 1000 V ensuring compatibility with high powered applications

Designed with a connector that accommodates high speed connections for Rapid deployment

Suitable for static and dynamic installations enhancing application versatility

Durable PVC sheath offers superior resistance to oils and flame ensuring longevity

Rated for 100000 bends maintaining integrity in high motion applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy