Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP39,467.84

(exc. VAT)

PHP44,203.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,467.84

*price indicative

RS Stock No.:
676-250
Mfr. Part No.:
6FX5002-8QN08-1CG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is engineered to facilitate reliable communication and power transmission in dynamic applications. This high-quality connection cable, featuring multiple cores, is designed for both static and dynamic deployment, ensuring flexibility and durability. With robust electrical and mechanical specifications, the cable is suited for various operational environments, including extensive temperature ranges. Its innovative connectors enable easy installation, while its flame-resistant sheath enhances safety and compliance with industry standards. Ideal for automating industrial processes, this product exemplifies efficiency and resilience in every deployment scenario.

Four cores Plus additional signal conductors provide versatile functionality

Allows for a maximum bending radius of 102 mm for flexible installation

Durable sheath material is PVC DESINA Orange ensuring visibility and safety

Verified oil resistance makes it suitable for industrial environments

Compliance with UL758 and CSA certifications guarantees reliability

Designed with a braking lead enhancing control in movement

Optimised for up to 100000 bends ensuring long term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy