Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-062
- Mfr. Part No.:
- 6FX5002-8QE21-1CG0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP84,946.44
(exc. VAT)
PHP95,140.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,946.44 |
*price indicative
- RS Stock No.:
- 676-062
- Mfr. Part No.:
- 6FX5002-8QE21-1CG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a highly engineered cable designed to facilitate seamless connectivity in dynamic environments. It features a robust construction with multiple cores, providing reliable performance under various operational conditions. With an impressive rated voltage of 600V/1000V and superior insulation, this cable ensures safety and efficiency in electrical connections. The incorporation of SPEED-CONNECT connectors simplifies installation, making it Ideal for both stationary and movable applications. Tailored for performance, this cable can withstand extreme temperatures ranging from -20.0 to 80.0 °C, ensuring durability and longevity in industrial settings.
Boasts a multi core composition for versatile electrical connection needs
Utilises SPEED CONNECT technology for quick and efficient installations
Designed to handle rated voltage requirements of 600 V and 1000 V
Features excellent flame resistance standards ensuring safety in fire prone situations
Offers maximum tensile load capacities of 50 N per mm sq for stationary installations and 20 N per mm sq for moving applications
Incorporates a robust outer sheath MADE from PVC in a striking Orange hue for visibility
Designed to withstand up to 100000 bends reflecting its suitability for dynamic deployment
Verifies compliance with UL758 and CSA ensuring excellent suitability for North American markets
Related links
- Siemens Cable 500 Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
