Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-235
- Mfr. Part No.:
- 6FX5002-8QE21-1EJ0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP136,112.17
(exc. VAT)
PHP152,445.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,112.17 |
*price indicative
- RS Stock No.:
- 676-235
- Mfr. Part No.:
- 6FX5002-8QE21-1EJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is engineered to facilitate seamless connections in demanding industrial environments. This high-quality connection cable offers robust performance with a multi-core design, ensuring reliable transmission for both power and signal. With its expansive temperature range and exceptional mechanical resilience, it is perfectly suited for dynamic applications, providing peace of mind in critical installations. The combination of innovative materials and stringent standards guarantees long-lasting functionality, making it an indispensable asset for machine builders and system integrators alike.
Four cores with varying cross sections ensure versatile usage
Rated voltage up to 1000V for safe operation in complex systems
Connector SPEED CONNECT simplifies installation and maintenance
Tensile load ratings make it suitable for both static and dynamic deployments
A flexible design allows for maximum bends enhancing adaptability in installations
Robust outer diameter withstands harsh environmental conditions
Flame resistant materials comply with rigorous safety standards
Oil resistance ensures durability in industrial applications
Related links
- Siemens Cable 500 Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
