Siemens Cable 500 Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP47,735.75

(exc. VAT)

PHP53,464.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,735.75

*price indicative

RS Stock No.:
676-223
Mfr. Part No.:
6FX5002-8QE21-1BA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a high-performance connection cable designed for both fixed and dynamic applications. Engineered for sophistication, this cable supports a diverse range of electrical data, featuring a robust configuration of four cores with varying cross-sections, ensuring seamless signal transmission. Built to withstand challenging environments, it boasts impressive mechanical properties, such as a maximum tensile load suitable for both static and dynamic deployment, alongside a wide operational temperature range. Its versatility is further enhanced by flame resistance, oil resistance certifications, and compliance with international standards, making it an Ideal choice for demanding industrial settings.

Specially designed for both fixed installation and flexible deployment

Features Durable materials that resist harsh environmental conditions

Offers a Compact maximum outer diameter for easy installation

Capable of withstanding dynamic stresses with a high number of bends

Designed for a wide operational temperature range ensuring performance consistency

Complies with international safety standards for enhanced user confidence

Oil resistant capabilities provide extra durability in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy