Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-054
- Mfr. Part No.:
- 6FX5002-8QE21-1BJ0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP66,340.63
(exc. VAT)
PHP74,301.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,340.63 |
*price indicative
- RS Stock No.:
- 676-054
- Mfr. Part No.:
- 6FX5002-8QE21-1BJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is expertly designed for dynamic applications requiring reliable connectivity in challenging environments. This robust solution features a Durable construction, allowing efficient power and signal transmission with exceptional resistance to mechanical stresses. With a broad operational temperature range from -20°C to 80°C, it ensures consistent performance whether installed permanently or in motion. The integrated SPEED-CONNECT connectors simplify installation while providing a secure connection, making it an Ideal choice for both fixed and flexible applications in automation settings.
Four cores with diverse cross section offering versatility for varied applications
Tested for both power and signal conductors ensuring safety and reliability
Demonstrates a minimum bending radius enabling flexibility during installation
Rated for high tensile loads providing confidence in dynamic deployments
Constructed with a flame resistant sheath to enhance safety in critical environments
CFC and silicone free insulation aligns with modern safety standards
Compliant with UL and CSA certification for reliability in USA and Canada markets
Related links
- Siemens Cable 500 Series Extension Cable
- Siemens Cable 800PLUS Series Extension Cable
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
