Siemens Terminal Cover 3RA Series Terminal Cover for Use with Motor

Subtotal (1 unit)*

PHP1,894.61

(exc. VAT)

PHP2,121.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,894.61

*price indicative

RS Stock No.:
669-464
Mfr. Part No.:
3RA6880-3AB
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Cover

Accessory Type

Terminal Cover

For Use With

Motor

Series

3RA

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Terminal covers (2 units) are designed for 3-phase infeed with 50/70 mm².The packaging dimensions are 120.00 x 75.00 x 30.00 mm, and the net weight is 0.040 kg.

Reduces downtime by swiftly detecting faults and malfunctions

Compact design allows for flexible mounting options within control panels

Enhances motor longevity and reliability, contributing to lower maintenance costs

Equipped with phase failure detection to prevent critical motor damage

Operates efficiently across a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy