Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197474
- RS Stock No.:
- 651-085
- Mfr. Part No.:
- EAMM-A-S48-60RA-G2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,990.62
(exc. VAT)
PHP20,149.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,990.62 |
*price indicative
- RS Stock No.:
- 651-085
- Mfr. Part No.:
- EAMM-A-S48-60RA-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c UL us (OL), RoHS, c CSA us (OL) | |
| Model Number | 8197474 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c UL us (OL), RoHS, c CSA us (OL) | ||
Model Number 8197474 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for optimal performance in various applications demanding reliability and efficiency. Built to withstand harsh environments, this product operates seamlessly within a range of -10 °C to 60 °C while ensuring a robust maximum rotational speed of 8000 rpm. Its design accommodates an optional mounting position, making it versatile for different installation requirements. With a degree of protection rated at IP40, this axial kit offers a dependable solution in settings exposed to minimal dust and moisture, contributing to its longevity. Moreover, the products RoHS compliance underscores its suitability for environmentally conscious projects, reflecting festo's commitment to quality and innovation in automation technology.
Nominal length of 50.5 mm for precise fitting
Max. rotational speed of 8000 rpm enhances operational efficiency
LABS (PWIS) conformity ensures compatibility with sensitive manufacturing processes
Mass moment of inertia of 5.87 kgmm² ensures stability during operation
Transmittable torque of 12.5 Nm guarantees effective power transfer
Product weight of just 280 g simplifies handling and integration into systems
Interface codes S48 and 60RA facilitate compatibility with various motors and actuators
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197484
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197485
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637961
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637957
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456650
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197482
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197481
