Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599105
- RS Stock No.:
- 651-036
- Mfr. Part No.:
- NEBM-M12G8-E-5-S1G9-V3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP14,667.96
(exc. VAT)
PHP16,428.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,667.96 |
*price indicative
- RS Stock No.:
- 651-036
- Mfr. Part No.:
- NEBM-M12G8-E-5-S1G9-V3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 1599105 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 1599105 | ||
- COO (Country of Origin):
- DE
The Festo Encoder Cable is a high-performance solution designed for reliable data transmission between field devices and controllers. Built with an M12x1, A-coded connector on one end and a robust Sub-D connector on the other, this cable ensures compatibility with various industrial applications. With an operational voltage range of 0 V to 30 V, it supports both AC and DC, making it versatile for diverse environments. Its durable construction is complemented by a bending radius of 100 mm, ensuring flexibility and longevity. The unique cable design, featuring a combination of cores and shielding, guarantees optimal signal integrity while maintaining protection against environmental factors.
Compatible with energy chains enhancing performance in dynamic applications
Robust shielding is included for improved signal reliability
With a degree of protection rated at IP65 it is suitable for challenging industrial conditions
The cable sheath is crafted from TPE-U(PUR) material providing superior flexibility and durability
RoHS compliance ensures environmentally-friendly manufacturing aligning with modern regulatory standards
Angled plugs offer strategic space-saving benefits in tight installations
Related links
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599107
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599106
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105625
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105626
- Festo Female 8 way M12 5 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105627
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105628
- Festo Female 8 way Socket to Male 9 way Cable Actuator/Sensor Cable, 10 m
