Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599106
- RS Stock No.:
- 647-116
- Mfr. Part No.:
- NEBM-M12G8-E-10-S1G9-V3
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,205.72
(exc. VAT)
PHP22,630.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,205.72 |
*price indicative
- RS Stock No.:
- 647-116
- Mfr. Part No.:
- NEBM-M12G8-E-10-S1G9-V3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Servo Drives | |
| Series | NEBM | |
| Standards/Approvals | c CSA us (OL), RoHS, c UL us (OL) | |
| Model Number | 1599106 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Servo Drives | ||
Series NEBM | ||
Standards/Approvals c CSA us (OL), RoHS, c UL us (OL) | ||
Model Number 1599106 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Encoder Cable, Encoder Cable Accessory - NEBM-M12G8-E-10-S1G9-V3, Numeric Part Number: 1599106
This encoder cable provides electrical signalling connection for servo drive systems in industrial environments. It functions as an accessory to link encoder feedback from motors to drive electronics, meeting recognised North American safety and materials standards for use in control and automation setups.
Features and Benefits:
• c UL us listed for safe operation in regulated installations
• RoHS compliance reduces hazardous substance content in assemblies
• c CSA us approval for compatibility with industrial certification regimes
• RoHS compliance reduces hazardous substance content in assemblies
• c CSA us approval for compatibility with industrial certification regimes
Applications
• Used with servo drives in motion control installations
• Suitable for industrial encoder feedback connections on motors
• Employed as signal cabling in automated manufacturing systems
• Suitable for industrial encoder feedback connections on motors
• Employed as signal cabling in automated manufacturing systems
What approvals indicate suitability for regulated installations?
It carries c UL us and c CSA us approvals confirming compliance with specified North American safety standards and RoHS for restricted substances.
Which system components is it intended to connect?
It is intended for connection between encoders and servo drive units to transmit position and speed feedback.
Related links
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599105
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599107
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105625
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105626
- Festo Female 8 way Socket to Male 9 way Cable Actuator/Sensor Cable, 10 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105627
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105628
- Festo For Use With CMMS-ST Motor Controller
