Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FS00-0BP0

Subtotal (1 unit)*

PHP4,039.73

(exc. VAT)

PHP4,524.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,039.73

*price indicative

RS Stock No.:
646-637
Mfr. Part No.:
3RD1000-1FS00-0BP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Management System

Accessory Type

Ventilation Module

For Use With

SIMATIC Series

Series

SIMATIC

Standards/Approvals

RoHS, REACH

Model Number

3RD1000-1FS00-0BP0

COO (Country of Origin):
DE
The Siemens ET 200SP e-Starter fan unit with 1 fan provides efficient cooling and features a front-side protection class IP20 according to IEC 60529. It has a height of 80.7 mm, width of 30 mm, depth of 31.4 mm, and weighs 0.02 kg.

Touch protection on the front according to IEC 60529 is finger-safe

Fastening method is Snap-On mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy