Siemens Ventilation Module 3RW5955 Series Cover for Use with 3RW55
- RS Stock No.:
- 157-959
- Mfr. Part No.:
- 3RW5955-0GC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,150.24
(exc. VAT)
PHP3,528.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,150.24 |
*price indicative
- RS Stock No.:
- 157-959
- Mfr. Part No.:
- 3RW5955-0GC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Ventilation Module | |
| Product Type | Cover | |
| For Use With | 3RW55 | |
| Series | 3RW5955 | |
| Standards/Approvals | CE, DESINA, EAC, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Ventilation Module | ||
Product Type Cover | ||
For Use With 3RW55 | ||
Series 3RW5955 | ||
Standards/Approvals CE, DESINA, EAC, UKCA, UL/CSA | ||
- COO (Country of Origin):
- CZ
The Siemens ventilation cover is expertly designed for integration with soft starters, ensuring optimal performance and longevity. The product is engineered to enhance ambient conditions, supporting a temperature range between -40 to +80 °C for efficient operation in diverse environments.
Durable construction supports extreme environmental conditions
Provides essential protection against dust and debris
Facilitates easy integration within existing systems
Related links
- Siemens Box 3RW5955 Series Cover for Use with 3RW55
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FD00-0BP0
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with Industrial Automation,3RD1000-1MB00-0BP0
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FS00-0BP0
- Siemens Front Cover 3RW55 Series Cover for Use with 3RW55
- Siemens Serial Communication Board 3RW5955 Series Motherboard for Use with 3RW55
- Siemens, 3RW5955 Cover for use with 3RW55
- Siemens PCB 3RW5955 Series PC Connection Kit for Use with 3RW55
