Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with Motor,GV4AU415
- RS Stock No.:
- 578-293
- Mfr. Part No.:
- GV4AU415
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,554.16
(exc. VAT)
PHP10,700.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,554.16 |
*price indicative
- RS Stock No.:
- 578-293
- Mfr. Part No.:
- GV4AU415
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Undervoltage Release | |
| Product Type | Undervoltage Release | |
| For Use With | Motor | |
| Series | TeSyS GV | |
| Standards/Approvals | IEC 60947-1 | |
| Model Number | GV4AU415 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Undervoltage Release | ||
Product Type Undervoltage Release | ||
For Use With Motor | ||
Series TeSyS GV | ||
Standards/Approvals IEC 60947-1 | ||
Model Number GV4AU415 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Undervoltage Release is a TeSys GV4 MN coil designed for motor circuit breakers. It operates at 380 to 415VAC at 50Hz and ensures circuit disconnection in the event of a voltage drop, enhancing safety.
Maximum hold-in power consumption is 7 VA
Mechanical durability is 20000 cycles
Operating time is less than 50 ms
Related links
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric Undervoltage Release TeSyS GV Series Motor Accessory for Use with Motor,GV4AS487
- Schneider Electric Shunt Trip Release TeSyS GV Series Control Unit for Use with GV3, Motor circuit breakers GV2
- Schneider Electric Undervoltage Release GVAX Series Undervoltage Release for Use with GV2ME GVAX Series
- Schneider Electric Undervoltage Release GVAS Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS Series
- Schneider Electric Undervoltage Release GVAU Series Undervoltage Release for Use with GV2 GVAU Series, GV3 GVAU Series
- Schneider Electric Undervoltage Release GVAU Series Undervoltage Release for Use with GV3 GVAU Series, GV2 GVAU Series
- Schneider Electric Undervoltage Release DIN Rail, M9A27108
