Schneider Electric Undervoltage Release, M9A, DIN Rail, M9A27108
- RS Stock No.:
- 653-937
- Mfr. Part No.:
- M9A27108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,922.46
(exc. VAT)
PHP14,473.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,922.46 |
*price indicative
- RS Stock No.:
- 653-937
- Mfr. Part No.:
- M9A27108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Undervoltage Release | |
| Series | M9A | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Undervoltage Release | ||
Series M9A | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- BE
The Schneider Electric Under voltage release is designed to protect electrical circuits by providing reliable control in case of voltage drop. This versatile device operates seamlessly across both 24 V AC and 24 V DC control circuit voltages, ensuring dependable performance in various applications. It is compatible with a range of devices within the Multi9 series, facilitating easy integration into existing systems. The product, built for fixed mounting on DIN rails, boasts a compact design with dimensions tailored for efficient space utilisation. Its durable construction allows for a wide ambient temperature range, making it suitable for diverse environmental conditions, from -25°C to 50°C for operation and -40°C to 85°C for storage.
Operates at both 24 V AC (50/60 Hz) and 24 V DC, catering to multiple control needs
Ensures compatibility with various Multi9 devices, including C60BP and C60H-DC
Compact size with a height of 82.5 mm, width of 18 mm, and depth of 68 mm, ideal for limited space applications
Mounts securely on DIN rails, providing stability and ease of installation
Features clamp terminals for reliable connections, accommodating rigid cables for enhanced durability
Designed with a pollution degree of 3, ensuring robust performance in challenging environments
Meets EN/IEC 60947-1 standards for safety and reliability.
Related links
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release
- Schneider Electric Undervoltage Release GVAX Series Undervoltage Release for Use with GV2ME GVAX Series
- Schneider Electric Undervoltage Release GVAU Series Undervoltage Release for Use with GV2 GVAU Series, GV3 GVAU Series
- Schneider Electric Undervoltage Release GVAS Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS Series
- Schneider Electric Undervoltage Release GVAU Series Undervoltage Release for Use with GV3 GVAU Series, GV2 GVAU Series
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with Motor,GV4AU415
- Schneider Electric Undervoltage Release TeSyS GV Series Motor Accessory for Use with Motor,GV4AS487
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip
