Siemens Cable 6SL5562 Series Cable for Use with SINAMICS S200 PN,6SL5562-1XX00-0AC0
- RS Stock No.:
- 447-057
- Mfr. Part No.:
- 6SL5562-1XX00-0AC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,379.58
(exc. VAT)
PHP7,145.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,379.58 |
*price indicative
- RS Stock No.:
- 447-057
- Mfr. Part No.:
- 6SL5562-1XX00-0AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SINAMICS S200 PN | |
| Series | 6SL5562 | |
| Standards/Approvals | CE, China Energy Label Grade 2, CHINA RoHS, EAC, ISO 14001, ISO 9001, KC, RCM, REACH, SEMI F47-0706, UKCA, UL | |
| Model Number | 6SL5562-1XX00-0AC0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SINAMICS S200 PN | ||
Series 6SL5562 | ||
Standards/Approvals CE, China Energy Label Grade 2, CHINA RoHS, EAC, ISO 14001, ISO 9001, KC, RCM, REACH, SEMI F47-0706, UKCA, UL | ||
Model Number 6SL5562-1XX00-0AC0 | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 is a pre-assembled I/O cable designed for seamless integration with the SINAMICS S200 PN servo drive system. It ensures reliable connectivity for industrial automation applications.
RoHS compliant
1m length for providing flexibility in setup
Related links
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSC,6SL5560-0CE00-0AA0
- Siemens Fan 6SL5560 Series Fan for Use with SINAMICS S200 FSD,6SL5560-0DE00-0AA0
- Siemens Connector Kit 6SL5668 Series Connector Kit for Use with SINAMICS S200 Basic,6SL5668-0XX00-0AA0
- Siemens Labelling Plate
- Siemens SIRIUS ACT 3SU10 Series White Momentary Push Button Switch IP69K IP66
- Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 2 m
- Siemens Male 4 way M8 to Unterminated Free End Bus Cable, 15 m
- Siemens 30A
