Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging

Subtotal (1 unit)*

PHP208,526.99

(exc. VAT)

PHP233,550.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP208,526.99

*price indicative

RS Stock No.:
432-737
Mfr. Part No.:
33186
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connection Link

Accessory Type

Motor Mechanism

For Use With

Spring Charging

Series

ComPacT NS

Standards/Approvals

EU RoHS, REACH

COO (Country of Origin):
FR
The Schneider Electric Motor mechanism is designed for automatic spring charging and is compatible with the Masterpact NT circuit breaker. It operates with a control circuit voltage range of 48 to 60 V DC, ensuring optimal performance. The motor mechanism offers a quick maximum charging time of 3 seconds, allowing for fast recharging of the spring. With a maximum power consumption of 180 VA, it provides efficient operation for the circuit breaker while maintaining energy effectiveness.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy