RS Better World
Schneider Electric Motor Mechanism Gearbox for Use with Masterpact MTZ2, Masterpact MTZ3
- RS Stock No.:
- 248-3795
- Mfr. Part No.:
- LV848212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP158,347.86
(exc. VAT)
PHP177,349.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP158,347.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-3795
- Mfr. Part No.:
- LV848212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| Product Type | Gearbox | |
| For Use With | Masterpact MTZ2, Masterpact MTZ3 | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
Product Type Gearbox | ||
For Use With Masterpact MTZ2, Masterpact MTZ3 | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric MCH gear motor use with Masterpact MTZ2/MTZ3 and it has fixed mounting mode. It use limit switch contact at 240 V with 10 A of current.
Maximum charging time 4 s
Maximum operating frequency <= 3 cycles per minute
Related links
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ3
- Schneider Electric MasterPact Motor Mechanism for use with Masterpact MTZ1
- Schneider Electric ComPact Gear Motor Mechanism for use with Masterpact NW Circuit Breaker
- Schneider Electric Motor Mechanism ComPacT NSX Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism LV8474 Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism LV8473 Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism for use with ComPacT PowerPact
