Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- RS Stock No.:
- 428-897
- Mfr. Part No.:
- 33187
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP186,706.00
(exc. VAT)
PHP209,110.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP186,706.00 |
*price indicative
- RS Stock No.:
- 428-897
- Mfr. Part No.:
- 33187
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connection Link | |
| Accessory Type | Motor Mechanism | |
| For Use With | Spring Charging | |
| Series | ComPacT NS | |
| Standards/Approvals | RoHS, REACH Declaration, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connection Link | ||
Accessory Type Motor Mechanism | ||
For Use With Spring Charging | ||
Series ComPacT NS | ||
Standards/Approvals RoHS, REACH Declaration, EU RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor mechanism is designed for automatic spring charging and is compatible with the Masterpact NT circuit breaker. It operates with a control circuit voltage of 100/125 V DC, providing reliable performance for the circuit breaker. The motor mechanism offers a quick charging time of up to 3 seconds, with a maximum operating frequency of 3 cycles per minute. The maximum power consumption is 180 W, ensuring efficient operation while maintaining the circuit breakers functionality.
RoHS compliant
Related links
- Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism ComPacT NSX Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism for use with ComPacT PowerPact
- Schneider Electric Motor Mechanism for use with ComPacT NSX New Generation
- Schneider Electric Motor Mechanism LV8474 Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism LV8473 Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism Gearbox for Use with Masterpact MTZ2, Masterpact MTZ3
- Schneider Electric Motor Mechanism for use with NSX250
