Festo Filter MRC Series Main Circuit Terminal,176042
- RS Stock No.:
- 350-882
- Mfr. Part No.:
- MRC-NF-3-BSM-BSC
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP33,474.03
(exc. VAT)
PHP37,490.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,474.03 |
*price indicative
- RS Stock No.:
- 350-882
- Mfr. Part No.:
- MRC-NF-3-BSM-BSC
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Filter | |
| Product Type | Main Circuit Terminal | |
| Series | MRC | |
| Standards/Approvals | No | |
| Model Number | 176042 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Filter | ||
Product Type Main Circuit Terminal | ||
Series MRC | ||
Standards/Approvals No | ||
Model Number 176042 | ||
- COO (Country of Origin):
- TH
The Festo mains filter is engineered to enhance the reliability and performance of electrical applications. Designed to provide effective electromagnetic compatibility, it helps in minimizing interference while ensuring compliance with stringent industry standards. The compact form factor allows for seamless integration into various systems, making it an essential component for applications requiring robust power management. With its innovative design and advanced materials, this product guarantees longevity and dependability in challenging operating conditions, tailored for modern industrial needs.
Provides effective electromagnetic interference suppression
Ensures compliance with VDMA24364-B2-L standards
Compact design facilitates integration into tight spaces
Robust construction ensures durability and longevity
Optimized for high-performance electrical applications
Related links
- Festo Filter MRC Series Main Circuit Terminal,176041
- Siemens Main Circuit Terminal 3RA6 Series Main Circuit Terminal for Use with 3RA6
- Siemens Main Circuit Terminal 3RA6 Series Main Circuit Terminal for Use with SIRIUS
- Siemens Control Circuit Terminal SIRIUS Series Main Circuit Terminal for Use with 3RA62
- Releco MRC 11 Way 250V ac DIN Rail Relay Socket, for use with MRC Series 11-Pin Relay
- Releco MRC 8 Way 300V ac DIN Rail Relay Socket, for use with MRC Series 8-Pin Relay
- Releco MRC 14 Way 250V ac DIN Rail Relay Socket, for use with 4 Pole QRC Series
- Siemens Infeed Left Connection Main Circuit 3RA6830 Series Motor Accessory for Use with DOL Motor Starters
