Festo Filter MRC Series Main Circuit Terminal,176041

Subtotal (1 unit)*

PHP16,501.72

(exc. VAT)

PHP18,481.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,501.72

*price indicative

RS Stock No.:
341-830
Mfr. Part No.:
MRC-NF-1-BSM-BSC
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Filter

Product Type

Main Circuit Terminal

Series

MRC

Standards/Approvals

No

Model Number

176041

COO (Country of Origin):
TH

Festo MRC Series Main Circuit Terminal, Filter Accessory - MRC-NF-1-BSM-BSC, Numeric Part Number: 176041


This main circuit Terminal is a Compact filter accessory designed to Interface with control and power distribution arrangements in automation systems. It functions as an in-line filtration point within larger assemblies, providing a connection hub for pneumatic or electrical subsystems where contamination control and orderly wiring or tubing termination are required.

Features & Benefits


• Integrates filter element for contamination control while maintaining flow
• Compatible with MRC series installations to simplify integration
• Provides a Terminal point for organised electrical or pneumatic connections
• Suits replacement roles to restore existing circuit Terminal functions

**Applications**


• Suitable for assembly into automated valve islands where filtration is required
• Ideal for maintenance replacement in industrial control panels
• Used with pneumatic distribution networks needing in-line filtration
• Can be used for retrofitting MRC series systems to maintain original function

What does the accessory provide in terms of system role?


It serves as an Interface module that both filters and terminates connections, allowing orderly integration within existing control assemblies.

How does it aid maintenance workflows?


The part can be swapped into compatible assemblies to restore filtration and Terminal functions without redesigning the host system.

Which manufacturer supports this component and documentation?


FESTO is the supplier and provides technical literature detailing compatibility and installation guidance for the item.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy