Eaton Connector Rapid Link Series Locking Attachment
- RS Stock No.:
- 259-380
- Mfr. Part No.:
- 272085 SET-M-LOCK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,768.92
(exc. VAT)
PHP4,221.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,768.92 |
*price indicative
- RS Stock No.:
- 259-380
- Mfr. Part No.:
- 272085 SET-M-LOCK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connector | |
| Product Type | Locking Attachment | |
| Series | Rapid Link | |
| Standards/Approvals | RoHS Status:Exempt, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connector | ||
Product Type Locking Attachment | ||
Series Rapid Link | ||
Standards/Approvals RoHS Status:Exempt, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton locking clip, part of the Eaton Moeller series Rapid Link, is specifically engineered to enhance the security and reliability of motor connections. Designed for efficient isolation of motor cables from power, it ensures a safe operating environment by preventing accidental disconnections. The robust construction adheres to European standards, offering reliability that you can count on. This accessory is ideal for integrations requiring precise operational control and is compatible with padlocks featuring hasp thicknesses of up to 8 mm. Built to withstand challenging conditions, the locking clip is suitable for diverse industrial applications, making it an essential accessory for robust switchgear systems.
Provides safe isolation of motor cables, enhancing operational safety
Robust design meets stringent European compliance standards
Compatible with a range of padlocks for flexible security options
Designed for easy installation and integration into existing systems
Manufactured to withstand extreme ambient temperatures, ensuring performance reliability
Constructed from high-quality materials for longevity and durability in industrial settings
Lightweight design facilitates easy handling and installation
Related links
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton Motor Cable Rapid Link Series Cable for Use with RAMO
- Eaton Motor Cable Rapid Link Series Cable for Use with RASP
- Eaton Rapid Link Series Black Plastic Junction Box 181 mm, 104mm 67 mm
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Toughbuilt Industries Steel, 2 Pocket Locking Attachment
