Eaton Rapid Link Series Plug 21 mm x 35 mm x 35mm
- RS Stock No.:
- 253-824
- Mfr. Part No.:
- 265357 RA-C2-SBL
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,839.88
(exc. VAT)
PHP3,180.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,839.88 | PHP283.988 |
*price indicative
- RS Stock No.:
- 253-824
- Mfr. Part No.:
- 265357 RA-C2-SBL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Blanking Plug | |
| Accessory Type | Plug | |
| Length | 35mm | |
| Width | 35mm | |
| Height | 21mm | |
| Colour | Black | |
| Series | Rapid Link | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Blanking Plug | ||
Accessory Type Plug | ||
Length 35mm | ||
Width 35mm | ||
Height 21mm | ||
Colour Black | ||
Series Rapid Link | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series Rapid Link End-piece is engineered for seamless integration within power line junctions. Designed for reliability and durability, this round cable junction accessory facilitates efficient connections and disconnections, ensuring maximum operational efficiency in various applications. Its compact dimensions make it versatile for space-constrained installations, while compliance with rigorous industry standards guarantees peace of mind. With a thoughtful consideration of electromagnetic compatibility and mechanical functions, this end-piece provides an excellent solution for panel builders and operators alike. Moreover, its adaptability in configurations for Rockwell PLC enhances its usability in diverse industrial environments. Transform your electrical setups with this essential component that prioritises both performance and safety, delivering the quality you expect from Eaton.
Facilitates efficient connections in power line junctions
Compact design optimises space in installations
Built to comply with rigorous industry standards for safety
Offers seamless integration with Rockwell PLC configurations
Supports electromagnetic compatibility for reliable performance
Durable construction enhances longevity and reliability
Related links
- Eaton Rapid Link Series Cable for Use with PLC
- Eaton Rapid Link Series Ribbon Cable 1 m Length
- Eaton Rapid Link Series Black Plastic Junction Box 181 mm, 104mm 67 mm
- Eaton Rapid Link Series Metallic Silver Junction Box 175 mm, 83mm 78 mm
- Eaton Rapid Link Power Cable
- Eaton Rapid Link Cable
- Eaton Rapid Link Cover
- Eaton Rapid Link Plug
