Eaton Wiring Kit Wiring Harness for Use with DILM80-95
- RS Stock No.:
- 248-683
- Mfr. Part No.:
- 101486 DILM95-XSL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP17,734.01
(exc. VAT)
PHP19,862.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,734.01 |
*price indicative
- RS Stock No.:
- 248-683
- Mfr. Part No.:
- 101486 DILM95-XSL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wiring Kit | |
| Product Type | Wiring Harness | |
| For Use With | DILM80-95 | |
| Series | Eaton Moeller | |
| Standards/Approvals | UL (File No. E36332, Category NLRV), UL 508, RoHS, IEC/EN 60947-4-1, CSA (File No. 012528, Class 2411-03, 3211-04), CSA C22.2 No. 14-05, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wiring Kit | ||
Product Type Wiring Harness | ||
For Use With DILM80-95 | ||
Series Eaton Moeller | ||
Standards/Approvals UL (File No. E36332, Category NLRV), UL 508, RoHS, IEC/EN 60947-4-1, CSA (File No. 012528, Class 2411-03, 3211-04), CSA C22.2 No. 14-05, CE | ||
- COO (Country of Origin):
- DE
The Eaton advanced wiring kit designed for star-delta motor applications, delivering ultimate reliability and ease of use. Built with precision, the wiring kit is compatible with Eaton Moeller series components and streamlines the assembly process. Its robust design ensures optimal operational performance in various environments, making it an essential choice for panel builders. With features that meet stringent product standards, this kit not only simplifies installation but also enhances system integrity. Choose this wiring kit for a dependable solution that adheres to industry certifications, providing peace of mind for your electrical setups.
Compatible with Eaton Moeller series components for seamless integration
Designed for star-delta motor applications, enhancing operational efficiency
Meets stringent product standards for reliability and safety
Lightweight construction ensures ease of handling and installation
Robust design suitable for diverse environmental conditions
Delivers optimal heat dissipation to maintain performance
Supports both aesthetic and functional electrical system setups
Reduces assembly time, allowing for quicker project completion
Related links
- Eaton Wiring Kit Wiring Harness for Use with DILM115-150
- Eaton Wiring Kit Wiring Harness for Use with DILM17-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM80 to DILM150
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM15-P
- Eaton Wiring Kit Wiring Harness for Use with DILM40 to DILM72
- Eaton Wiring Kit Wiring Harness for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-P
