Eaton Wiring Kit Wiring Harness for Use with DILM115-150
- RS Stock No.:
- 243-509
- Mfr. Part No.:
- 101487 DILM150-XSL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP26,180.63
(exc. VAT)
PHP29,322.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,180.63 |
*price indicative
- RS Stock No.:
- 243-509
- Mfr. Part No.:
- 101487 DILM150-XSL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wiring Harness | |
| Accessory Type | Wiring Kit | |
| For Use With | DILM115-150 | |
| Series | Eaton Moeller | |
| Standards/Approvals | UL 508, UL (File No. E36332, Category NLRV), CE, CSA C22.2 No. 14-05, CSA (File No. 012528, Class 2411-03, 3211-04), IEC/EN 60947-4-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wiring Harness | ||
Accessory Type Wiring Kit | ||
For Use With DILM115-150 | ||
Series Eaton Moeller | ||
Standards/Approvals UL 508, UL (File No. E36332, Category NLRV), CE, CSA C22.2 No. 14-05, CSA (File No. 012528, Class 2411-03, 3211-04), IEC/EN 60947-4-1, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton wiring kit is expertly designed to enhance the functionality of your star-delta motor control configurations, ensuring seamless performance and reliability. With a robust design tailored for Eaton Moeller series applications, this kit offers exceptional compatibility and ease of installation, making it an ideal choice for professionals in the electrical sector. Engineered with precision, this product not only supports effective heat dissipation but also adheres to stringent safety and performance standards, providing peace of mind in demanding environments.
Offers optimal performance for star-delta applications, enhancing motor control efficiency
Designed for easy integration with existing Eaton equipment and setups
Features excellent corrosion resistance, ensuring durability in varied conditions
Built to operate effectively across a wide temperature range, supporting diverse operational environments
Constructed to meet high standards of thermal stability, ensuring reliable functionality
Includes vital components for seamless operation, ultimately reducing installation time
Encased in a robust design, providing enhanced protection against mechanical impacts
Related links
- Eaton Wiring Kit Wiring Harness for Use with DILM80-95
- Eaton Wiring Kit Wiring Harness for Use with DILM17-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM80 to DILM150
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM15-P
- Eaton Wiring Kit Wiring Harness for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM40 to DILM72
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-P
