Eaton Driver Shaft 4K Series Shaft for Use with Universal
- RS Stock No.:
- 246-244
- Mfr. Part No.:
- 1319301 4K8600MMK2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,035.58
(exc. VAT)
PHP2,279.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,035.58 |
*price indicative
- RS Stock No.:
- 246-244
- Mfr. Part No.:
- 1319301 4K8600MMK2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Driver Shaft | |
| Product Type | Shaft | |
| For Use With | Universal | |
| Series | 4K | |
| Standards/Approvals | RoHS Status:Exempt, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Driver Shaft | ||
Product Type Shaft | ||
For Use With Universal | ||
Series 4K | ||
Standards/Approvals RoHS Status:Exempt, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton 4K Drive Shaft is a robust solution tailored for high-performance applications, adeptly combining versatility and efficiency. Crafted with precision, this accessory is designed to withstand rigorous operational demands, featuring a length of 600 mm. This drive shaft not only promises reliability but also meets stringent safety standards, ensuring optimum performance even in challenging environments. With its compact dimensions, this product enhances installation flexibility while providing exceptional mechanical strength. Ideal for use in switchgear systems, it stands as a testament to advanced engineering, ready to support a range of industrial applications with ease.
Designed for high-performance operational environments
Optimised length for versatile installation possibilities
Crafted to ensure compliance with safety and performance standards
Lightweight construction conducive to efficient handling and installation
Robust design providing excellent mechanical strength
Meets stringent requirements for thermal stability and UV resistance
Ideal for integration into various switchgear applications
Related links
- Eaton Driver Shaft 4K Series Shaft for Use with K5 Rotary Handles
- Eaton Driver Shaft 4K Series Shaft for Use with K3 Rotary Handles
- Eaton Driver Shaft 4K Series Shaft for Use with K2 Rotary Handles
- Eaton Driver Shaft SF Series Shaft for Use with Motors
- Eaton Switch Disconnector Shaft 300 mm, 4K Series
- Eaton Switch Disconnector Shaft 600 mm, 4K Series
- Eaton Switch Disconnector Shaft 180 mm, 4K Series
- Eaton Switch Disconnector Shaft 400 mm, 4K Series
