Eaton Driver Shaft SF Series Shaft for Use with Motors

Subtotal (1 unit)*

PHP2,462.58

(exc. VAT)

PHP2,758.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,462.58

*price indicative

RS Stock No.:
240-960
Mfr. Part No.:
191862 SF320SH5X5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shaft

Accessory Type

Driver Shaft

For Use With

Motors

Series

SF

Standards/Approvals

RoHS Certificate of Compliance, CE

COO (Country of Origin):
DE
The Eaton operating shaft from the Moeller series R9 is expertly designed to enhance the functionality of your equipment. Crafted with precision, this 320mm shaft combines reliable performance with compact dimensions, making it an ideal choice for various applications. The high-quality engineering ensures maximum durability, ready to withstand rigorous operating conditions. With a focus on compliance and safety, this product meets stringent standards, providing you with peace of mind. Its sleek design not only optimises space but also simplifies installation and integration into existing setups. Experience the seamless operation and adaptability of this accessory, making it a must-have for professionals looking to enhance their equipment's capabilities.

Compact size enhances operational flexibility and saves installation space

Durable construction ensures reliability even in challenging environments

Designed to meet compliance standards for additional safety measures

Shaft configuration optimises performance without compromising quality

Facilitates easy integration into various configurations to improve efficiency

Engineered for maximum lifespan, reducing the need for frequent replacements

Versatile application across a range of equipment adds to its appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy