Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 227-798
- Mfr. Part No.:
- ZK4530-8110-0100 - MAT9381006 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP26,508.10
(exc. VAT)
PHP29,689.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,508.10 |
*price indicative
- RS Stock No.:
- 227-798
- Mfr. Part No.:
- ZK4530-8110-0100 - MAT9381006 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable is engineered for Bosch Rexroth drives, ideal for heavy duty applications. It features a durable PVC outer jacket, providing resistance to light oil influence. While primarily designed for indoor use, it can also function outdoors in temperatures above 5°C. With capabilities for unsupported and gliding travels of up to 100 meters, it is particularly suited for storage and retrieval units, machining and packaging machines, quick handling systems, and indoor cranes.
Oil resistant
Silicone free
Flame retardant
Related links
- Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
