Igus Cable readycable Series Cable for Use with BECKHOFF Drive

Subtotal (1 unit)*

PHP31,875.39

(exc. VAT)

PHP35,700.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,875.39

*price indicative

RS Stock No.:
227-644
Mfr. Part No.:
ZK4530-8110-0200 - MAT9381006 (20m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

BECKHOFF Drive

Series

readycable

Standards/Approvals

CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Hybrid Cable is designed for Beckhoff drives, tailored for heavy use. It features a durable PVC outer jacket that withstands slight oil influence and is primarily intended for indoor applications, though it can also be used outdoors in temperatures above 5 °C. With capabilities for unsupported travel distances and sliding applications of up to 100 meters, it is ideal for storage and retrieval machines, processing and packaging equipment, handling systems, and indoor cranes.

Oil resistant

Flame retardant

Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy