Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive

Subtotal (1 unit)*

PHP23,408.25

(exc. VAT)

PHP26,217.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,408.25

*price indicative

RS Stock No.:
226-938
Mfr. Part No.:
IKS0259 - MAT9100032 (5m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

BOSCH REXROTH Drive

Series

readycable

Standards/Approvals

UKCA, CE, Cleanroom, DIN EN 50363-4-1, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UL/CSA

COO (Country of Origin):
GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, tailored for the heaviest duty applications. It boasts a robust TPE outer jacket that offers exceptional resistance to oil, including bio oils, and is UV resistant, making it suitable for both indoor and outdoor use. With the capability to handle unsupported and gliding travels of up to 400 meters or more, it is ideal for high bay warehouse storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, and outdoor cranes, even in low temperature environments.

Overall shield

Coolant resistant

Low temperature flexible

Hydrolysis and microbe resistant

Halogen free

Silicone free

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy