Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive

Subtotal (1 unit)*

PHP32,341.82

(exc. VAT)

PHP36,222.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,341.82

*price indicative

RS Stock No.:
226-683
Mfr. Part No.:
IKS0259 - MAT9100032 (10m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

BOSCH REXROTH Drive

Series

readycable

Standards/Approvals

RoHS, UKCA, UL, UL AWM, CE, Cleanroom, DIN EN 60754, DIN EN 60811-404, EAC, PV 3.10.7, REACH

COO (Country of Origin):
GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is ideal for the heaviest duty applications. Featuring a TPE outer jacket, it offers almost unlimited resistance to oil, including bio oils, and is highly UV resistant for both indoor and outdoor use. It is especially suited for unsupported and gliding travel lengths of up to 400m or more, making it perfect for high demand environments such as storage and retrieval units in high bay warehouses, machining units, machine tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, outdoor cranes, and low temperature applications.

Overall shield

Coolant resistant

Low temperature flexible

Hydrolysis and microbe resistant

Halogen free

Silicone free

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy