Festo Cable NEBM Series Cable for Use with Controllers,8097207
- RS Stock No.:
- 196-286
- Mfr. Part No.:
- NEBM-H7G2-E-20-Q14N-LE2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP14,827.20
(exc. VAT)
PHP16,606.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,827.20 |
*price indicative
- RS Stock No.:
- 196-286
- Mfr. Part No.:
- NEBM-H7G2-E-20-Q14N-LE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 8097207 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 8097207 | ||
- COO (Country of Origin):
- CN
The Festo Connecting Cable is engineered for superior performance and reliability in demanding applications. With a robust design tailored for energy chains, it features a flexible construction that allows for a variety of movement conditions. This innovative product ensures stable electrical connectivity between field devices and controllers, optimising the functionality of your systems. Operating over a comprehensive voltage range and engineered to withstand extreme temperatures, this cable meets the needs of both industrial environments and sensitive applications.
Flexible cable structure accommodates various installation scenarios
Rated for both DC and AC voltages enhancing versatility
Immunity to surges provides reliable performance
RoHS compliant materials ensure environmental responsibility
Designed for easy handling with a manageable cable diameter
Degree of protection is maintained even in assembled states
Corrosion resistant features contribute to longevity
Related links
- Festo Cable NEBM Series Cable for Use with Controllers,5219207
- Festo Cable NEBM Series Cable for Use with Controllers,5219206
- Festo Cable NEBM Series Cable for Use with Controllers,5219205
- Festo Cable NEBM Series Cable for Use with Controllers,8097206
- Festo Cable NEBM Series Cable for Use with Controllers,5219208
- Festo Cable NEBM Series Cable for Use with Controllers,8097208
- Festo Cable NEBM Series Cable for Use with Controllers,5219204
- Festo Cable NEBM Series Cable for Use with Controllers,5219202
