Festo Cable NEBM Series Cable for Use with Controllers,8097206

Subtotal (1 unit)*

PHP11,296.63

(exc. VAT)

PHP12,652.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,296.63

*price indicative

RS Stock No.:
196-070
Mfr. Part No.:
NEBM-H7G2-E-15-Q14N-LE2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

8097206

COO (Country of Origin):
CN
The Festo Connecting Cable is engineered for seamless integration in various industrial applications. Designed to meet the robust requirements of automation technology, it ensures reliable performance when connecting field devices to controllers. The cable's angular socket design, combined with a cable outlet that allows for straight connections, makes installation hassle free. With an operational voltage range accommodating both AC and DC, it is suitable for a variety of setups, guaranteeing versatility in usage.

Robust construction offers high immunity to surge enhancing reliability

Suitable for energy chains ensures adaptability in dynamic settings

Designed to withstand a wide range of ambient temperatures

Impressive bending radii for both fixed and moving cables contribute to longevity

Compliant with RoHS directives which ensuring environmentally friendly use

Wire end sleeves guarantee secure connections for improved safety

Pollution degree rating of 3 indicates suitability for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy