Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354096

Subtotal (1 unit)*

PHP7,556.10

(exc. VAT)

PHP8,462.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,556.10

*price indicative

RS Stock No.:
196-112
Mfr. Part No.:
EAMH-60-6.35-C18.1-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Clamping Sleeve

Product Type

Clamping Sleeve

For Use With

Motor Mounting

Series

EAMH

Standards/Approvals

RoHS

Model Number

1354096

COO (Country of Origin):
DE
The Festo Clamping Sleeve is designed for precision in various applications, offering robust performance and reliability. With a focus on maintaining optimal operating conditions, this product excels in scenarios requiring high rotational speeds while ensuring compliance with relevant industry standards. Its versatile mounting position allows for easy integration into different setups, making it suitable for a wide range of conditions. With a modern design and precise engineering, it ensures durability and longevity, essential for demanding environments.

Designed for maximum rotational speeds up to 6000 rpm

Constructed to withstand diverse ambient temperature ranges

RoHS compliant materials underscore a commitment to environmental safety

Optimised for storage stability in various humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy