Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428520
- RS Stock No.:
- 194-435
- Mfr. Part No.:
- EAMH-60-12-C18.1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,913.07
(exc. VAT)
PHP7,742.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,913.07 |
*price indicative
- RS Stock No.:
- 194-435
- Mfr. Part No.:
- EAMH-60-12-C18.1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Clamping Sleeve | |
| Accessory Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Standards/Approvals | RoHS | |
| Model Number | 2428520 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Clamping Sleeve | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
Standards/Approvals RoHS | ||
Model Number 2428520 | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is designed for precision in various applications, offering robust performance and reliability. With a focus on maintaining optimal operating conditions, this product excels in scenarios requiring high rotational speeds while ensuring compliance with relevant industry standards. Its versatile mounting position allows for easy integration into different setups, making it suitable for a wide range of conditions. With a modern design and precise engineering, it ensures durability and longevity, essential for demanding environments.
Designed for maximum rotational speeds up to 6000 rpm
Constructed to withstand diverse ambient temperature ranges
RoHS compliant materials underscore a commitment to environmental safety
Optimised for storage stability in various humidity conditions
Related links
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354099
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428516
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428518
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428519
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,8125353
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428515
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2789160
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2428517
