Festo Cable NEBL Series Cable for Use with Controllers,8065108

Subtotal (1 unit)*

PHP2,078.19

(exc. VAT)

PHP2,327.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,078.19

*price indicative

RS Stock No.:
196-061
Mfr. Part No.:
NEBL-M8G4-E-5-N-M8G4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

EN 61076-2-104, UL E253748, RoHS-, cULus listed (OL)

Model Number

8065108

COO (Country of Origin):
TR

Festo NEBL Series Cable, 5.2A Current Rating, 5m Length - NEBL-M8G4-E-5-N-M8G4, Numeric Part Number: 8065108


This cable facilitates integration with controllers in various environments. Its durable structure and adherence to industry standards make it a key component for automation systems. With a length of 5m, it provides flexibility for diverse installations in the automation, electronics, and electrical sectors.

Features & Benefits


• Complies with EN 61076-2-104 for universal connectivity

• Suitable for Zone 2 and Zone 22 environments

• Rated for operational voltage up to 30V, ensuring performance

• High current rating of 5.2A supports demanding applications

• Flexible design suitable for energy chain applications

• IP67 and IP69K protection ratings safeguard against dust and water

Applications


• Used in industrial automation systems with controllers

• Ideal for connecting field devices in dynamic settings

• Employed in that require high-voltage connections

• Appropriate for environments exposed to oil and extreme temperatures

What types of connectors will this work with?


It is compatible with M8 x 1, A-coded connectors as per EN 61076-2-104 standards.

Can this be used in outdoor applications?


Yes, it has an IP67 and IP69K rating, making it appropriate for outdoor and wet conditions.

What ambient temperatures can it withstand?


The cable operates effectively within a temperature range of -40°C to 90°C, suitable for harsh environments.

Is it resistant to environmental factors?


Yes, it is made from oil-resistant materials and features a protective sheath, making it suitable for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy