Festo Cable NEBL Series Cable for Use with Controllers,8065110
- RS Stock No.:
- 195-402
- Mfr. Part No.:
- NEBL-M8G4-E-5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,870.26
(exc. VAT)
PHP2,094.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,870.26 |
*price indicative
- RS Stock No.:
- 195-402
- Mfr. Part No.:
- NEBL-M8G4-E-5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBL | |
| Standards/Approvals | EN 61076-2-114, cULus listed (OL), RoHS-, UL E253748 | |
| Model Number | 8065110 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBL | ||
Standards/Approvals EN 61076-2-114, cULus listed (OL), RoHS-, UL E253748 | ||
Model Number 8065110 | ||
- COO (Country of Origin):
- TR
Festo NEBL Series Cable, 5.2A Current Rating, 5m Length - NEBL-M8G4-E-5-N-LE4, Numeric Part Number: 8065110
This cable facilitates connectivity within automation and control applications, ensuring performance when interfacing with controllers. Its high-performance specifications are engineered for industrial environments, offering flexibility and durability.
Features & Benefits
• Complies with EN 61076-2-104 standards for compatibility
• Supports a voltage range from 0 to 30V for varied uses
• 5.2A current rating ensures strong connectivity
• Made from oil-resistant materials for longevity
• IP65, IP67, and IP69K protection ratings provide reliability
Applications
• Connects field devices to controllers
• Suitable for industrial control systems needing robust cabling
• Works with M8 connector systems for easy integration
• Utilised in environments with moderate corrosion stress
• Essential for control circuits requiring high-performance cabling
How should the cable be stored when not in use?
For best performance, store the cable in a dry, temperature-controlled space within the -40°C to 90°C range to protect its integrity.
How does the cable handle bending and movement?
It has a minimum bending radius of 50mm for dynamic setups, allowing flexibility without compromising performance in moving applications.
Related links
- Festo Cable NEBL Series Cable for Use with Controllers,8065108
- Festo Cable NEBL Series Cable for Use with Controllers,8065121
- Festo Cable NEBL Series Cable for Use with Controllers,8065117
- Festo Cable NEBL Series Cable for Use with Controllers,8065113
- Festo Cable NEBL Series Cable for Use with Controllers,8065115
- Festo Cable NEBL Series Cable for Use with Controllers,8065119
- Festo Cable NEBL Series Cable for Use with Controllers,8065106
- Festo Cable NEBL Series Cable for Use with Controllers,8065111
