Festo Cable NEBM Series Cable for Use with Controllers,5219216

Subtotal (1 unit)*

PHP8,048.01

(exc. VAT)

PHP9,013.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,048.01

*price indicative

RS Stock No.:
195-845
Mfr. Part No.:
NEBM-REG6-E-10-Q14N-REG6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

5219216

COO (Country of Origin):
CN
The Festo Encoder Cable is expertly designed to enhance connectivity in industrial automation applications. Crafted for optimal performance, this cable boasts a robust construction that accommodates diverse environments, ensuring reliability and durability. Engineered for flexibility, it offers enhanced immunity to surges, guaranteeing steady performance even in demanding conditions.

Designed for energy chains which ensuring durability under dynamic loads

Angular connection type simplifies interface with field devices

IP20 protection class suitable for controlled environments

Constructed from RoHS compliant materials supporting sustainable practices

Suitable for a wide ambient temperature range enhancing adaptability

PVC cable sheath offers excellent resistance to wear and tear

Bending radius specifications ensure longevity during movement

Compatible with various devices broadening its utility in the field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy