Festo Cable NEBM Series Cable for Use with Controllers,5219212

Subtotal (1 unit)*

PHP6,778.18

(exc. VAT)

PHP7,591.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,778.18

*price indicative

RS Stock No.:
195-488
Mfr. Part No.:
NEBM-REG6-K-10-Q14N-REG6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

5219212

COO (Country of Origin):
CN
The Festo Encoder cable with no inscription label holder, featuring angular socket on the field device side and angular plug on the controller side, both with straight cable outlets and connection pattern RE. Each connection has 6 cores fully utilized.

RoHS compliant

IP20 degree protection

No corrosion stress

LABS conformity VDMA24364 zone III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy