Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642

Subtotal (1 unit)*

PHP15,117.74

(exc. VAT)

PHP16,931.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,117.74

*price indicative

RS Stock No.:
195-815
Mfr. Part No.:
EAMD-56-46-16-23X27
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Coupling

Accessory Type

Coupling

For Use With

Motor Mounting

Series

EAMD

Standards/Approvals

RoHS

Model Number

8166642

COO (Country of Origin):
DE

Festo EAMD Series Coupling, Motor Mounting Use, RoHS Compliance - EAMD-56-46-16-23X27, Numeric Part Number:8166642


This coupling connects motor shafts to mounting hardware in industrial drive assemblies. Manufactured by Festo, it serves as an accessory for motor mounting within automation and mechanical systems and complies with RoHS standards for restricted substances.

Features and Benefits:


• Flexible torsional accommodation improves misalignment tolerance
• Designed for motor mounting to simplify installation
• RoHS compliance reduces hazardous substance risk
• Precision fit supports stable rotational transmission
• Durable construction suited to repetitive industrial use

Applications


• Suitable for coupling motor shafts in automation equipment
• Ideal for integrating into electrical drive trains
• Used with mounting brackets for mechanical assemblies
• Can be used for shaft connection in electronics test rigs

What materials or approvals are relevant to environmental regulations?


The product meets RoHS requirements, indicating materials selection limits specified hazardous substances.

How is compatibility with motor mounting ensured?


It is provided as an accessory intended specifically for motor mounting applications to match common mounting arrangements.

Can this component be identified for replacement ordering?


The manufacturer and a unique identifier exist to facilitate sourcing and ensure the correct replacement component is obtained.

Is the product suitable for high-torque industrial environments?


It is described as a coupling for motor mounting in industrial contexts, indicating use in typical drive and torque-transfer scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy