Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558003
- RS Stock No.:
- 194-352
- Mfr. Part No.:
- EAMD-56-46-19-23X27
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,178.04
(exc. VAT)
PHP14,759.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,178.04 |
*price indicative
- RS Stock No.:
- 194-352
- Mfr. Part No.:
- EAMD-56-46-19-23X27
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Coupling | |
| Product Type | Coupling | |
| For Use With | Motor Mounting | |
| Series | EAMD | |
| Standards/Approvals | RoHS | |
| Model Number | 558003 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Coupling | ||
Product Type Coupling | ||
For Use With Motor Mounting | ||
Series EAMD | ||
Standards/Approvals RoHS | ||
Model Number 558003 | ||
- COO (Country of Origin):
- DE
Festo EAMD Series Coupling, Motor Mounting Use, RoHS Compliance - EAMD-56-46-19-23X27, Numeric Part Number:558003
This coupling provides a mechanical link for motor mounting applications in automation and electrical systems. Designed by Festo, it functions as an accessory to join motor shafts and mounting hardware, offering a Compact solution for transmitting torque where alignment and connection between components are required. The product aligns with RoHS environmental requirements and is supplied under the manufacturer reference 558003.
Features and Benefits:
• Flexible shaft connection reduces misalignment stress during operation
• Compatible with motor mounting tasks for straightforward installation
• Constructed to meet RoHS standards for reduced hazardous substances
• Designed as a serviceable accessory for straightforward replacement
• Manufactured to integrate with automation setups requiring precise coupling
• Compatible with motor mounting tasks for straightforward installation
• Constructed to meet RoHS standards for reduced hazardous substances
• Designed as a serviceable accessory for straightforward replacement
• Manufactured to integrate with automation setups requiring precise coupling
Applications
• Suitable for coupling motors to mounting interfaces in automated machinery
• Ideal for replacing worn couplings in electrical drive assemblies
• Used with servo and stepper systems requiring Compact shaft connections
• Can be used for maintenance of mechanical assemblies in electronics production
• Ideal for replacing worn couplings in electrical drive assemblies
• Used with servo and stepper systems requiring Compact shaft connections
• Can be used for maintenance of mechanical assemblies in electronics production
What materials or environmental standard does it comply with?
It conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its construction.
How is this item identified for procurement or replacement?
It is supplied by Festo and carries the manufacturer reference number 558003 for ordering and inventory purposes.
Is this part intended for general coupling or a specific mounting task?
It is intended as a coupling accessory specifically for motor mounting duties within automation and related industries.
Who manufactures and supplies this component?
The component is produced and supplied by Festo, a recognised provider of industrial connection components.
Related links
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8164975
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,1188801
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8166642
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558005
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,558004
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8165049
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8134726
- Festo Coupling EAMD Series Coupling for Use with Motor Mounting,8164974
