Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8087090

Subtotal (1 unit)*

PHP9,884.80

(exc. VAT)

PHP11,070.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,884.80

*price indicative

RS Stock No.:
195-535
Mfr. Part No.:
EAMM-A-V32-40R
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8087090

COO (Country of Origin):
CN
The Festo Axial kit offers an innovative solution for a range of automation applications. Designed for seamless integration, this component exemplifies precision engineering for optimal performance. Its robust construction ensures reliability under diverse operating conditions, while the compact design enables versatility in installation.

Maintains efficient function in a broad relative air humidity range

Features IP40 protection for durability in most environments

Allows flexibility in application with general operating conditions tailored to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy