Festo Adapter NEFM Series Adapter for Use with Servo Drives,8097195
- RS Stock No.:
- 195-490
- Mfr. Part No.:
- NEFM-REG6-K-0.5-B-R3G8
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,871.66
(exc. VAT)
PHP12,176.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,871.66 |
*price indicative
- RS Stock No.:
- 195-490
- Mfr. Part No.:
- NEFM-REG6-K-0.5-B-R3G8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Servo Drives | |
| Series | NEFM | |
| Standards/Approvals | RoHS | |
| Model Number | 8097195 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Servo Drives | ||
Series NEFM | ||
Standards/Approvals RoHS | ||
Model Number 8097195 | ||
- COO (Country of Origin):
- CN
Festo NEFM Series Adapter, 30V Voltage Range, 1.6A Current Rating - NEFM-REG6-K-0.5-B-R3G8, Numeric Part Number: 8097195
This adapter is an essential accessory designed for use with servo drives. It operates within a voltage range of 0 to 30 V, making it versatile for various applications in industrial automation. With a length of 500mm and a current rating of 1.6A, it ensures reliable connectivity and performance. This high current adapter supports the demands of contemporary automation systems seamlessly.
Features & Benefits
• Supports a voltage range of 0 to 30 V for flexibility
• 500mm length facilitates ease of installation in tight spaces
• Specifically designed for compatibility with servo drives
• Engineered for efficiency in industrial automation usage
• Reliable connection for enhanced system performance
• 500mm length facilitates ease of installation in tight spaces
• Specifically designed for compatibility with servo drives
• Engineered for efficiency in industrial automation usage
• Reliable connection for enhanced system performance
Applications
• Used with various servo drives for motion control
• Ideal for industrial automation setups requiring robust connectivity
• Suitable for electrical systems needing high current support
• Can be integrated into machinery requiring precise control
• Ideal for industrial automation setups requiring robust connectivity
• Suitable for electrical systems needing high current support
• Can be integrated into machinery requiring precise control
What types of servo drives can be used with this accessory?
This accessory is designed to work with a wide range of servo drives, enhancing their connectivity and enabling optimal performance.
How does the voltage range impact its functionality?
The voltage range of 0 to 30 V allows it to operate efficiently across different applications, ensuring compatibility with various power sources within automation systems.
What are the implications of the current rating in practical use?
A current rating of 1.6A enables stable power delivery, essential for maintaining the operational efficiency of connected servo drives without risk of overload.
How does the 500mm length affect installation?
The 500mm length offers sufficient reach for diverse setups, allowing easy integration into both Compact and expansive systems in various industrial environments.
Can this adapter handle variations in the electrical environment?
Yes, its specifications allow it to adapt to fluctuations in the electrical environment while maintaining consistent performance, making it reliable for long-term use.
Related links
- Festo Adapter NEFM Series Adapter for Use with Servo Drives,8097197
- Festo Adapter NEFM Series Adapter for Use with Servo Drives,8097196
- Festo Adapter NEFM Series Adapter for Use with Servo Drives,8106112
- Festo NEBC-S1G Series Cable for Use with Controllers
- Festo Cable NEBM Series Cable for Use with Controllers,5219212
- Festo Cable NEBM Series Cable for Use with Controllers,5219209
- Festo Cable NEBM Series Cable for Use with Controllers,5219210
- Festo NEBC Connecting Cable, 8155228
