Festo Cable NEBM Series Cable for Use with Controllers,8097205
- RS Stock No.:
- 195-477
- Mfr. Part No.:
- NEBM-H6G4-E-25-Q13N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,417.91
(exc. VAT)
PHP28,468.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,417.91 |
*price indicative
- RS Stock No.:
- 195-477
- Mfr. Part No.:
- NEBM-H6G4-E-25-Q13N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 8097205 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 8097205 | ||
- COO (Country of Origin):
- CN
The Festo Motor Cable is engineered to meet the demanding requirements of modern industrial applications. Designed for seamless connectivity between field devices and controllers, it guarantees reliability in power transmission with an operational voltage range expanding up to 300 V. The robust cable is distinctly suited for energy chains, ensuring durability in dynamic environments. With its 25 metre length, it facilitates flexible installation, while maintaining high performance in both fixed and moving applications.
Angular connector design enables efficient space saving installations
IP20 protection ensures safety in non harsh environments
Conformance with RoHS directives highlights commitment to environmental responsibility
Crafted with high quality materials for superior operational performance
Designed to meet the specific needs of industrial automation environments
Related links
- Festo Cable NEBM Series Cable for Use with Controllers,8097204
- Festo Cable NEBM Series Cable for Use with Controllers,5219197
- Festo Cable NEBM Series Cable for Use with Controllers,8097203
- Festo Cable NEBM Series Cable for Use with Controllers,5219200
- Festo Cable NEBM Series Cable for Use with Controllers,5219199
- Festo Cable NEBM Series Cable for Use with Controllers,5219198
- Festo Cable NEBM Series Cable for Use with Controllers,5219196
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
